Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP14A0305T-E/MNY

DigiKey Part Number
MCP14A0305T-E/MNYTR-ND - Tape & Reel (TR)
MCP14A0305T-E/MNYCT-ND - Cut Tape (CT)
MCP14A0305T-E/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP14A0305T-E/MNY
Description
IC GATE DRVR HALF-BRIDGE 8TDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP14A0305T-E/MNY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
3A, 3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
12ns, 12ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C
Driven Configuration
Half-Bridge
Qualification
AEC-Q100
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-WFDFN Exposed Pad
Gate Type
IGBT
Supplier Device Package
8-TDFN (2x3)
Voltage - Supply
4.5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,738
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹113.69000₹113.69
25₹94.11800₹2,352.95
100₹84.79930₹8,479.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300₹93.27918₹3,07,821.29
Manufacturers Standard Package