
MCP1650DM-LED1 | |
|---|---|
DigiKey Part Number | MCP1650DM-LED1-ND |
Manufacturer | |
Manufacturer Product Number | MCP1650DM-LED1 |
Description | EVAL BOARD FOR MCP1651 |
Customer Reference | |
Detailed Description | MCP1651 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 2V ~ 4.5V | |
Contents | Board(s) | |
Utilized IC / Part | MCP1651 | |
Note | - | |
Base Product Number |

