Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP16502TAA-E/S8B

DigiKey Part Number
150-MCP16502TAA-E/S8BTR-ND - Tape & Reel (TR)
150-MCP16502TAA-E/S8BCT-ND - Cut Tape (CT)
150-MCP16502TAA-E/S8BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP16502TAA-E/S8B
Description
PMIC FOR SAMA5DX/SAM9X6 MPUS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down I2C DC-DC Controller IC 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MCP16502TAA-E/S8B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
4
Output Phases
4
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Frequency - Switching
2MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
I2C
Control Features
Current Limit, Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,143
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹320.56000₹320.56
25₹269.30760₹6,732.69
100₹244.14730₹24,414.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300₹244.14873₹8,05,690.81
Manufacturers Standard Package