Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1826-3002E/AT

DigiKey Part Number
MCP1826-3002E/AT-ND
Manufacturer
Manufacturer Product Number
MCP1826-3002E/AT
Description
IC REG LINEAR 3V 1A TO220-5
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1826-3002E/AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tube
PSRR
60dB (100Hz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
6V
Package / Case
TO-220-5
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
TO-220-5
Voltage Dropout (Max)
0.4V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tube
QuantityUnit PriceExt Price
300₹129.15580₹38,746.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.