MCP1826T-3002E/ET is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 544
Unit Price: ₹129.53000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1826T-3002E/ET

DigiKey Part Number
MCP1826T-3002E/ETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1826T-3002E/ET
Description
IC REG LINEAR 3V 1A DDPAK-5
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
MCP1826T-3002E/ET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
PSRR
60dB (100Hz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
DDPAK-5
Voltage Dropout (Max)
0.4V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1826-3002E/ETMicrochip Technology544MCP1826-3002E/ET-ND₹129.53000Direct
Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₹129.15580₹96,866.85
Manufacturers Standard Package