1/1 Transceiver Half CANbus 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2562T-E/MF

DigiKey Part Number
MCP2562T-E/MFTR-ND - Tape & Reel (TR)
MCP2562T-E/MFCT-ND - Cut Tape (CT)
MCP2562T-E/MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2562T-E/MF
Description
IC TRANSCEIVER HALF 1/1 8DFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP2562T-E/MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,602
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹116.48000₹116.48
25₹97.84520₹2,446.13
100₹88.52670₹8,852.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300₹88.52726₹2,92,139.96
Manufacturers Standard Package