MCP3909, PIC18F85J90 - Energy/Power Meter Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP3909RD-1PH1

DigiKey Part Number
MCP3909RD-1PH1-ND
Manufacturer
Manufacturer Product Number
MCP3909RD-1PH1
Description
EVAL BRD FOR MCP3909 PIC18F85J90
Customer Reference
Detailed Description
MCP3909, PIC18F85J90 - Energy/Power Meter Power Management Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
MCP3909RD-1PH1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Obsolete
Type
Power Management
Function
Energy/Power Meter
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
MCP3909, PIC18F85J90
Primary Attributes
Single Phase Shunt Energy Meter
Secondary Attributes
16-Bit ADC
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.