
MCP3911A0T-E/SS | |
|---|---|
DigiKey Part Number | MCP3911A0T-E/SSTR-ND - Tape & Reel (TR) MCP3911A0T-E/SSCT-ND - Cut Tape (CT) MCP3911A0T-E/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3911A0T-E/SS |
Description | IC AFE 2 CHAN 24BIT 20SSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 24 Bit 8.9 mW 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP3911A0T-E/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 2 | |
Power (Watts) | 8.9 mW | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹258.13000 | ₹258.13 |
| 25 | ₹214.32800 | ₹5,358.20 |
| 100 | ₹193.82690 | ₹19,382.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ₹193.82746 | ₹3,10,123.94 |