
MCP4021T-202E/SN | |
|---|---|
DigiKey Part Number | MCP4021T-202E/SNTR-ND - Tape & Reel (TR) MCP4021T-202E/SNCT-ND - Cut Tape (CT) MCP4021T-202E/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4021T-202E/SN |
Description | IC DGTL POT 2.1KOHM 64TAP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP4021T-202E/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 2.1k | |
Interface | Up/Down (U/D, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 25 | ₹79.20800 | ₹1,980.20 |
| 100 | ₹73.61690 | ₹7,361.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | ₹73.61722 | ₹2,42,936.83 |



