New at DigiKey
32 TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST39SF010A-70-4I-TU

DigiKey Part Number
150-SST39SF010A-70-4I-TU-ND
Manufacturer
Manufacturer Product Number
SST39SF010A-70-4I-TU
Description
4.5V TO 5.5V 1MBIT MULTI-PURPOSE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Mbit Parallel 70 ns 32-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10µs
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹160.62000₹160.62
25₹154.40760₹3,860.19
100₹149.08320₹14,908.32