
MCP41U83T-503E/ST | |
---|---|
DigiKey Part Number | 150-MCP41U83T-503E/STTR-ND - Tape & Reel (TR) 150-MCP41U83T-503E/STCT-ND - Cut Tape (CT) 150-MCP41U83T-503E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP41U83T-503E/ST |
Description | 10BIT I2C/SPI 1-CH DIGI POT WITH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | - | |
Temperature Coefficient (Typ) | 10ppm/°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Resistance - Wiper (Ohms) (Typ) | 32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹186.35000 | ₹186.35 |
25 | ₹155.29520 | ₹3,882.38 |
100 | ₹141.09660 | ₹14,109.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹141.09696 | ₹3,52,742.40 |