
LX34070AT-H/ST | |
---|---|
DigiKey Part Number | 150-LX34070AT-H/STTR-ND - Tape & Reel (TR) 150-LX34070AT-H/STCT-ND - Cut Tape (CT) 150-LX34070AT-H/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LX34070AT-H/ST |
Description | INDUCTIVE POSITION SENSOR GRADE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Inductive Sensor Angle, Rotary Position External Magnet, Not Included Gull Wing |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Angle, Rotary Position | |
Technology | Inductive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹110.04000 | ₹110.04 |
25 | ₹92.32520 | ₹2,308.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹83.41596 | ₹2,08,539.90 |