Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP603-E/P

DigiKey Part Number
MCP603-E/P-ND
Manufacturer
Manufacturer Product Number
MCP603-E/P
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP603-E/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
700 µV
Mfr
Current - Supply
230µA
Packaging
Tube
Current - Output / Channel
22 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
2.3V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 626
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹67.09000₹67.09
25₹54.04800₹1,351.20
100₹51.25230₹5,125.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.