Charger IC Lithium Ion/Polymer 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP73838-NVI/MF

DigiKey Part Number
MCP73838-NVI/MF-ND
Manufacturer
Manufacturer Product Number
MCP73838-NVI/MF
Description
IC BATT CHG LI-ION 1CELL 10DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP73838-NVI/MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
1.1A
Battery Pack Voltage
4.35V
Voltage - Supply (Max)
6V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹140.71000₹140.71
25₹117.41440₹2,935.36
100₹106.23200₹10,623.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.