ARM® Cortex®-M4 - Keyboard and Embedded Controller Microcontroller IC SRAM (224kB) 128-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC1521H-B0-I/TF-TR

DigiKey Part Number
150-MEC1521H-B0-I/TF-TR-ND - Tape & Reel (TR)
150-MEC1521H-B0-I/TF-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MEC1521H-B0-I/TF-TR
Description
EMBEDDED CONTROLLER, 256KB SRAM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 - Keyboard and Embedded Controller Microcontroller IC SRAM (224kB) 128-WFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
32K x 8
Manufacturer
Microchip Technology
Interface
I2C, PS/2, QSPI, SMBus, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of I/O
108
Part Status
Active
Voltage - Supply
1.71V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Applications
Keyboard and Embedded Controller
Mounting Type
Surface Mount
Core Processor
ARM® Cortex®-M4
Package / Case
128-WFBGA
Program Memory Type
SRAM (224kB)
Supplier Device Package
128-WFBGA (7x7)
Controller Series
MEC152x
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,883
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹482.70000₹482.70
25₹401.63160₹10,040.79
100₹387.88670₹38,788.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹477.87645₹14,33,629.35
Manufacturers Standard Package