
MIC2169AYMM-TR | |
|---|---|
DigiKey Part Number | MIC2169AYMM-TR-ND - Tape & Reel (TR) MIC2169AYMM-CT-ND - Cut Tape (CT) MIC2169AYMM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2169AYMM-TR |
Description | IC REG CTRLR BUCK 10MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2169AYMM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 14.5V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 92% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹259.06000 | ₹259.06 |
| 25 | ₹213.39600 | ₹5,334.90 |
| 100 | ₹207.33890 | ₹20,733.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹207.33885 | ₹5,18,347.12 |