
MIC2177-3.3YWM-TR | |
|---|---|
DigiKey Part Number | 576-1542-2-ND - Tape & Reel (TR) 576-1542-1-ND - Cut Tape (CT) 576-1542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2177-3.3YWM-TR |
Description | IC REG BUCK 3.3V 2.5A 20SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2.5A 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2177-3.3YWM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹743.62000 | ₹743.62 |
| 25 | ₹619.68680 | ₹15,492.17 |
| 100 | ₹597.55520 | ₹59,755.52 |