
MIC22950YML-TR | |
|---|---|
DigiKey Part Number | 576-3647-2-ND - Tape & Reel (TR) 576-3647-1-ND - Cut Tape (CT) 576-3647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC22950YML-TR |
Description | IC REG BUCK ADJ 10A 32QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 10A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MIC22950YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹533.02000 | ₹533.02 |
| 25 | ₹444.49720 | ₹11,112.43 |
| 100 | ₹404.42720 | ₹40,442.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹404.43004 | ₹4,04,430.04 |