MSB92ASWT1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4,062
Unit Price: ₹22.19000
Datasheet

Parametric Equivalent


onsemi
In Stock: 3,595
Unit Price: ₹26.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,086
Unit Price: ₹32.83000
Datasheet
MMBT2222AWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSB92ASWT1

DigiKey Part Number
MSB92ASWT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSB92ASWT1
Description
TRANS PNP 300V 0.5A SC70-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MSB92ASWT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 10V
Power - Max
150 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable