


MIC2564A-0BSM | |
|---|---|
DigiKey Part Number | MIC2564A-0BSM-ND |
Manufacturer | |
Manufacturer Product Number | MIC2564A-0BSM |
Description | IC PWR SWITCH N-CHAN 3:4 24SSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 3:4 N-Channel 120mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2564A-0BSM Models |
Category | Current - Output (Max) 120mA |
Mfr | Rds On (Typ) 1.3Ohm |
Packaging Bulk | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 4 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 3:4 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 24-SSOP |
Output Type N-Channel | Package / Case |
Interface Serial | Base Product Number |
Voltage - Load 3.3V, 5V, 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 354 | ₹208.54446 | ₹73,824.74 |