
MAX2673EUA-T | |
---|---|
DigiKey Part Number | MAX2673EUA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2673EUA-T |
Description | IC UPCONVERTER UMAX |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM, PCS, WLAN Up Converter 400MHz ~ 2.5GHz 8-uMAX/uSOP |
EDA/CAD Models | MAX2673EUA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Cellular, ISM, PCS, WLAN | |
Frequency | 400MHz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | 8.6dB | |
Noise Figure | 10.4dB | |
Secondary Attributes | Up Converter | |
Current - Supply | 20.5mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |