
MIC2583-MBQS | |
|---|---|
DigiKey Part Number | MIC2583-MBQS-ND |
Manufacturer | |
Manufacturer Product Number | MIC2583-MBQS |
Description | IC HOT SWAP CTRLR GP 16QSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2583-MBQS Models |
Category | Programmable Features Fault Timeout, Slew Rate, UVLO |
Manufacturer Microchip Technology | Voltage - Supply 2.3V ~ 13.2V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Current - Supply 1.5 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-QSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | ₹293.66585 | ₹86,337.76 |