Hot Swap Controller 1 Channel General Purpose 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2583-MYQS

DigiKey Part Number
MIC2583-MYQS-ND
Manufacturer
Manufacturer Product Number
MIC2583-MYQS
Description
IC HOT SWAP CTRLR GP 16QSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2583-MYQS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Fault Timeout, Slew Rate, UVLO
Manufacturer
Microchip Technology
Voltage - Supply
2.3V ~ 13.2V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply
1.5 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
16-SSOP (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
16-QSOP
Applications
General Purpose
Base Product Number
Features
Latched Fault
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in INR
Tube
QuantityUnit PriceExt Price
196₹320.01786₹62,723.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.