MIC28500 2A EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC28500-2A-EV

DigiKey Part Number
576-4019-ND
Manufacturer
Manufacturer Product Number
MIC28500-2A-EV
Description
EVAL BOARD FOR MIC28500
Customer Reference
Detailed Description
MIC28500 Hyper Speed Control®, SuperSwitcher II™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
2A
Voltage - Input
30V ~ 75V
Regulator Topology
Buck
Frequency - Switching
250kHz
Contents
Board(s)
Utilized IC / Part
MIC28500
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.