Power Switch/Driver 1:1 Bipolar 500mA 18-SOP (Wide)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 Bipolar 500mA 18-SOP (Wide)
18-SOIC

MIC2981/82YWM-TR

DigiKey Part Number
MIC2981/82YWM-TR-ND - Tape & Reel (TR)
MIC2981/82YWM-CT-ND - Cut Tape (CT)
MIC2981/82YWM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2981/82YWM-TR
Description
IC PWR DRIVER BIPOLAR 1:1 18SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 500mA 18-SOP (Wide)
Datasheet
 Datasheet
EDA/CAD Models
MIC2981/82YWM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
5 ~ 50V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Non-Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-SOP (Wide)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,956
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹355.04000₹355.04
25₹296.33160₹7,408.29
100₹270.23940₹27,023.94
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹270.23940₹2,70,239.40
Manufacturers Standard Package