Transceiver SDH Sonet 24-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3001GML-TR

DigiKey Part Number
MIC3001GML-TR-ND - Tape & Reel (TR)
MIC3001GML-CT-ND - Cut Tape (CT)
MIC3001GML-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC3001GML-TR
Description
IC TRANSCEIVER 24MLF
Customer Reference
Detailed Description
Transceiver SDH Sonet 24-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MIC3001GML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
SDH Sonet
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package
24-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types