

MIC5281-3.3YMM-TR | |
---|---|
DigiKey Part Number | 576-3905-2-ND - Tape & Reel (TR) 576-3905-1-ND - Cut Tape (CT) 576-3905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5281-3.3YMM-TR |
Description | IC REG LINEAR 3.3V 25MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 25mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5281-3.3YMM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 3V @ 25mA | |
Current - Output | ||
Current - Quiescent (Iq) | 11 µA | |
PSRR | 90dB (20kHz ~ 2MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹138.43000 | ₹138.43 |
25 | ₹116.24960 | ₹2,906.24 |
100 | ₹103.82580 | ₹10,382.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹103.82616 | ₹2,59,565.40 |