
MIC39501-1.8WU | |
|---|---|
DigiKey Part Number | 2156-MIC39501-1.8WU-ND |
Manufacturer | |
Manufacturer Product Number | MIC39501-1.8WU |
Description | IC REG LINEAR 1.8V 5A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC39501-1.8WU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | ₹498.54518 | ₹27,918.53 |