Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5201-3.0YM-TR

DigiKey Part Number
MIC5201-3.0YM-TR-ND - Tape & Reel (TR)
MIC5201-3.0YM-CT-ND - Cut Tape (CT)
MIC5201-3.0YM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5201-3.0YM-TR
Description
IC REG LINEAR 3V 150MA 8-SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5201-3.0YM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
400 µA
Current - Supply (Max)
2 mA
PSRR
75dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹129.53000₹129.53
25₹107.16400₹2,679.10
100₹98.77720₹9,877.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹98.77716₹2,46,942.90
Manufacturers Standard Package