

MIC5203-3.0YM5-TR | |
---|---|
DigiKey Part Number | 576-2727-2-ND - Tape & Reel (TR) 576-2727-1-ND - Cut Tape (CT) 576-2727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5203-3.0YM5-TR |
Description | IC REG LINEAR 3V 80MA SOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5203-3.0YM5-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 750 µA | |
Current - Supply (Max) | 3 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹47.92000 | ₹47.92 |
25 | ₹39.93320 | ₹998.33 |
100 | ₹36.38340 | ₹3,638.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹36.38370 | ₹1,09,151.10 |