Parametric Equivalent




MIC5282YMM | |
|---|---|
DigiKey Part Number | 576-3927-ND |
Manufacturer | |
Manufacturer Product Number | MIC5282YMM |
Description | IC REG LIN POS ADJ 50MA 8-MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5282YMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 120V | |
Voltage - Output (Min/Fixed) | 1.27V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 3V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 11 µA | |
PSRR | 90dB ~ 65dB (40kHz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₹118.34623 | ₹35,503.87 |
