



MIC5320-SJYD6-TR | |
|---|---|
DigiKey Part Number | 576-1927-2-ND - Tape & Reel (TR) 576-1927-1-ND - Cut Tape (CT) 576-1927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5320-SJYD6-TR |
Description | IC REG LINEAR 2.5V/3.3V TSOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5320-SJYD6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA, 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 190 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 25 | ₹83.86760 | ₹2,096.69 |
| 100 | ₹82.70260 | ₹8,270.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹82.70258 | ₹2,48,107.74 |