LED Driver IC 16 Output Linear Dimming 30mA 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5400YWM-TR

DigiKey Part Number
576-1300-2-ND - Tape & Reel (TR)
576-1300-1-ND - Cut Tape (CT)
576-1300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5400YWM-TR
Description
IC LED DRIVER LINEAR 30MA 28SOIC
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Dimming 30mA 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5400YWM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
4.75V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
30mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹577.75000₹577.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹437.97420₹4,37,974.20
Manufacturers Standard Package