Comparator with Voltage Reference Push-Pull SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC845LYC5

DigiKey Part Number
MIC845LYC5-ND
Manufacturer
Manufacturer Product Number
MIC845LYC5
Description
IC COMPARATOR 1 W/VOLT REF SC70
Customer Reference
Detailed Description
Comparator with Voltage Reference Push-Pull SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC845LYC5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Type
with Voltage Reference
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.75V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
3µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
39µs
Hysteresis
40mV
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types