
MSASC100H45H/TR | |
|---|---|
DigiKey Part Number | 150-MSASC100H45H/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASC100H45H/TR |
Description | DIODE SCHOTTKY 45V 100A THINKEY1 |
Customer Reference | |
Detailed Description | Diode 45 V 100A Surface Mount ThinKey™1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 80 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinKey™1 | |
Operating Temperature - Junction | -65°C ~ 150°C |