Diode Array 1 Pair Series Connection 700 V 200A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCDC200A70D1PAG

DigiKey Part Number
150-MSCDC200A70D1PAG-ND
Manufacturer
Manufacturer Product Number
MSCDC200A70D1PAG
Description
DIODE MODULE SIC 700V 200A D1P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 700 V 200A Chassis Mount Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
700 V
Current - Average Rectified (Io) (per Diode)
200A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 200 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
800 µA @ 700 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
D1P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹11,031.36000₹11,031.36
Manufacturers Standard Package