LED Driver IC 16 Output Linear PWM Dimming 64-TQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSL2160DQ

DigiKey Part Number
MSL2160DQ-ND
Manufacturer
Manufacturer Product Number
MSL2160DQ
Description
IC LED DRIVER LINEAR PWM 64TQFN
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 64-TQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
16
Voltage - Supply (Min)
10.8V
Voltage - Supply (Max)
13.2V
Voltage - Output
-
Current - Output / Channel
-
Frequency
20MHz
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-TQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.