
JANTXV1N3031BUR-1/TR | |
---|---|
DigiKey Part Number | 150-JANTXV1N3031BUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3031BUR-1/TR |
Description | DIODE ZENER 30V 1W DO213AB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/115 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF, LL41) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ₹1,398.55130 | ₹1,39,855.13 |