
PAC1941T-2E/4MXVAO | |
|---|---|
DigiKey Part Number | 150-PAC1941T-2E/4MXVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAC1941T-2E/4MXVAO |
Description | IC CURRENT MONITOR 1% 16VQFN |
Customer Reference | |
Detailed Description | Current Monitor Regulator Low-Side 100mA 16-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 100mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |