
PD77020-011000-TR | |
|---|---|
DigiKey Part Number | 150-PD77020-011000-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD77020-011000-TR |
Description | MCU FOR PD770XX FAMILY, BASED PD |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 48 Channel 802.3bt (PoE) 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 48 | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3bt (PoE) | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |