Image for PDS-408G/AC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS-408G/AC

DigiKey Part Number
150-PDS-408G/AC-ND
Manufacturer
Manufacturer Product Number
PDS-408G/AC
Description
8-PORT POE SWITCH BT 480W AC
Customer Reference
Detailed Description
Network Switch - Managed 11 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Managed
Configuration
Fixed
Number of Ports
11
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
Gigabit (Multimode)
SFP/XFP Ports
1
SFP/XFP Type
SFP, Gigabit
PoE Ports
8
Connector Type
RJ45
Voltage - Input
100 ~ 240VAC
Ingress Protection
-
Mounting Type
-
Operating Temperature
0°C ~ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.