PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F13115T-I/SN

DigiKey Part Number
150-PIC16F13115T-I/SNTR-ND - Tape & Reel (TR)
150-PIC16F13115T-I/SNCT-ND - Cut Tape (CT)
150-PIC16F13115T-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F13115T-I/SN
Description
IC MCU 8BIT 14KB FLASH 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 14KB (14K x 8) FLASH 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
5
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 10x10b SAR; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,170
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹57.78000₹57.78
25₹53.11600₹1,327.90
100₹48.45670₹4,845.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300₹48.45672₹1,59,907.18
Manufacturers Standard Package