PIC16LC622A-04E/SO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹279.56000
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LC622A-04E/SO

DigiKey Part Number
PIC16LC622A-04ESO-ND
Manufacturer
Manufacturer Product Number
PIC16LC622A-04E/SO
Description
IC MCU 8BIT 3.5KB OTP 18SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 4MHz 3.5KB (2K x 14) OTP 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16LC622A-04E/SO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
18-SOIC
Package / Case
18-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tube
QuantityUnit PriceExt Price
168₹361.09577₹60,664.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.