PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 4KB (2K x 16) FLASH 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 4KB (2K x 16) FLASH 18-PDIP
18-DIP (300mil)_SDIP18 Pkg

PIC18F1220-E/P

DigiKey Part Number
PIC18F1220-E/P-ND
Manufacturer
Manufacturer Product Number
PIC18F1220-E/P
Description
IC MCU 8BIT 4KB FLASH 18DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 4KB (2K x 16) FLASH 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC18F1220-E/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
25MHz
Connectivity
UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
Data Converters
A/D 7x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
18-PDIP
Package / Case
18-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹365.29000₹365.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.