
PIC18F14Q41T-I/2LX | |
|---|---|
DigiKey Part Number | 150-PIC18F14Q41T-I/2LXTR-ND - Tape & Reel (TR) 150-PIC18F14Q41T-I/2LXCT-ND - Cut Tape (CT) 150-PIC18F14Q41T-I/2LXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F14Q41T-I/2LX |
Description | 16KB FLASH, 1KB RAM, 512 EEPROM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC - Microcontroller IC 8-Bit 64MHz 16KB (8K x 16) FLASH 20-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 17x12b; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 20-VQFN (3x3) | |
Package / Case | 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 25 | ₹94.11800 | ₹2,352.95 |
| 100 | ₹84.79930 | ₹8,479.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹84.79926 | ₹5,08,795.56 |