
PIC18F4525-I/ML | |
|---|---|
DigiKey Part Number | PIC18F4525-I/ML-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F4525-I/ML |
Description | IC MCU 8BIT 48KB FLASH 44QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 48KB (24K x 16) FLASH 44-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F4525-I/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 3.8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 5.5V | |
Data Converters | A/D 13x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFN (8x8) | |
Package / Case | 44-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹698.90000 | ₹698.90 |






