PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) EPROM, UV 68-CLCC (24.13x24.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C926/CL

DigiKey Part Number
PIC16C926/CL-ND
Manufacturer
Manufacturer Product Number
PIC16C926/CL
Description
IC MCU 8BIT 14KB EPROM/UV 68CLCC
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) EPROM, UV 68-CLCC (24.13x24.13)
Datasheet
 Datasheet
EDA/CAD Models
PIC16C926/CL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
EPROM, UV
EEPROM Size
-
RAM Size
336 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
A/D 5x10b
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
68-CLCC (24.13x24.13)
Package / Case
68-CLCC Window (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.