
PIC24F08KL302-E/MQ | |
|---|---|
DigiKey Part Number | PIC24F08KL302-E/MQ-ND |
Manufacturer | |
Manufacturer Product Number | PIC24F08KL302-E/MQ |
Description | IC MCU 16BIT 8KB FLASH 28QFN |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 8KB (2.75K x 24) FLASH 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24F08KL302-E/MQ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 28-QFN (5x5) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |