PIC® 32CM JH Microcontroller IC 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM2532JH00048T-I/Y8X

DigiKey Part Number
150-PIC32CM2532JH00048T-I/Y8XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC32CM2532JH00048T-I/Y8X
Description
IC MCU 32BIT 256KB FLASH 48TQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PIC® 32CM JH Microcontroller IC 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600₹173.32654₹2,77,322.46
Manufacturers Standard Package