ARM® Cortex®-M7F PIC® 32CZ Microcontroller IC 32-Bit 300MHz 8MB (8M x 8) FLASH 176-TFBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CZ8110CA80176-V/5MX

DigiKey Part Number
150-PIC32CZ8110CA80176-V/5MX-ND
Manufacturer
Manufacturer Product Number
PIC32CZ8110CA80176-V/5MX
Description
CM7,8MB FLASH,CONNECTIVITY,176BG
Customer Reference
Detailed Description
ARM® Cortex®-M7F PIC® 32CZ Microcontroller IC 32-Bit 300MHz 8MB (8M x 8) FLASH 176-TFBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M7F
Core Size
32-Bit
Speed
300MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SDHC, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, I2S, LVD, POR, PWM, RSA, SHA, TRNG, WDT
Number of I/O
127
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
1.75V ~ 3.63V
Data Converters
A/D 24x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
176-TFBGA (14x14)
Package / Case
176-TFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.